Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC20984
Order Code4336262
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €67.140 |
| 25+ | €58.050 |
| 50+ | €54.090 |
| 100+ | €49.430 |
| 250+ | €42.200 |
Price for:Each
Minimum: 1
Multiple: 1
€67.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20984
Order Code4336262
Technical Datasheet
PCB Transformer TypeSafety Isolating
Primary Voltages117V
Secondary Voltages24V
Power Rating-
Frequency Range-
Winding TypeSingle Primary, Single Secondary
Current Rating1A
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
PCB Transformer Type
Safety Isolating
Secondary Voltages
24V
Frequency Range
-
Current Rating
1A
Transformer Mounting
Through Hole
SVHC
No SVHC (07-Jul-2017)
Primary Voltages
117V
Power Rating
-
Winding Type
Single Primary, Single Secondary
Isolation Voltage
2.5kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.585144