Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoTEST-1(BU)
Order Code1701999
Product RangeMulticomp Colour Coded Through-hole PCB Test Pins
Technical Datasheet
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.050 |
5+ | €8.350 |
10+ | €7.850 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€9.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoTEST-1(BU)
Order Code1701999
Product RangeMulticomp Colour Coded Through-hole PCB Test Pins
Technical Datasheet
Product RangeMulticomp Colour Coded Through-hole PCB Test Pins
Connector ColourBlue
Connector MountingThrough Hole Mount
Mounting Hole Dia3.2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TEST-1(BU) is a blue PCB through-hole Test Pin made of PBT with gold-plated phosphor bronze finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement, Communications & Networking, Industrial
Technical Specifications
Product Range
Multicomp Colour Coded Through-hole PCB Test Pins
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Connector Colour
Blue
Mounting Hole Dia
3.2mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for TEST-1(BU)
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120202