Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTS0A22Copy
Manufacturer Standard Lead Time27 weeks
Order Code1550253
Product RangeTS
Your Part Number
3,109 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.200 |
| 12+ | €1.800 |
| 100+ | €1.650 |
| 500+ | €1.410 |
| 1000+ | €1.320 |
Price for:Each
Minimum: 1
Multiple: 1
€2.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS0A22Copy
Manufacturer Standard Lead Time27 weeks
Order Code1550253
Product RangeTS
Technical Datasheet
Product RangeTS
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force200gf
Operating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)10mm x 10mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (07-Nov-2024)
Alternatives for TS0A22
1 Product Found
Product Overview
The TS series Tactile Switch with momentary action and SPST contact arrangement.
- 100000-cycle Operating life
- 10 to 160°C Operating temperature range
- Red and green LED colours available
- Black, red and green caps
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
TS
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Voltage DC Nom
12V
Operating Force
160gf
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
200gf
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
