Print Page
483 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.820 |
| 3+ | €12.930 |
| 10+ | €12.150 |
Price for:Each
Minimum: 1
Multiple: 1
€13.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The VC1-1 is an anti-corrosion Volatile Corrosion Inhibitor Capsule slowly emits a vapour and adheres to metal surfaces, interrupting the electro-chemical action, commonly referred to as corrosion. The condensed VCI molecules prevent corrosion or reduce it to a minimum on iron, steel, copper, brass and aluminium.
- Volatile corrosion inhibitor
- Two complete air changes a day are allowed for in the useful life times
- 0.3 m protective radius
- 0.012 m3 protected volume
- 1 year useful life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
VC
Weight
-
External Length
20mm
Material
-
Standard
-
External Depth
25mm
Technical Docs (2)
Alternatives for VC1-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85169000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002