Print Page
85 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.990 |
| 3+ | €19.640 |
| 10+ | €18.450 |
Price for:Each
Minimum: 1
Multiple: 1
€20.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Offer protection to enclosures from rust Protects: Iron, Steel, Copper, Brass and Aluminium Non hazardous Continuous temperature rating up to +70 °C
- Volatile corrosion inhibitor
- Two complete air changes a day are allowed for in the useful life times
- 0.3 m protective radius
- 0.012 m3 protected volume
- 1 year useful life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
VC
Weight
-
External Length
-
Material
-
Standard
-
External Depth
30mm
Technical Docs (1)
Alternatives for VC2-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38249996
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018