Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 60EN 5C 0.7MM R 250G
Order Code5090799
Also Known As3096725-M
Technical Datasheet
237 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.090 |
5+ | €34.280 |
10+ | €31.890 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€38.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 60EN 5C 0.7MM R 250G
Order Code5090799
Also Known As3096725-M
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.7mm
External Diameter - Imperial0.028"
Melting Temperature183°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3096725-M is a Rosin based cored Solder Wire flux with 0.028-inch external diameter. Multicore 309 solid flux is based on a blend of novel activators and resins and it has a mild characteristic odour and leaves a clear pale residue.
- Fast soldering
- Solders difficult surfaces
- Heat stable, low fuming
- Mild odour
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.028"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.7mm
Melting Temperature
183°C
Weight - Imperial
8.818oz
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26