Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1002C
Order Code1087806
Product Range1002C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.000 |
5+ | €4.920 |
10+ | €4.800 |
50+ | €4.790 |
100+ | €4.720 |
250+ | €3.830 |
Price for:Each
Minimum: 1
Multiple: 1
€5.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1002C
Order Code1087806
Product Range1002C Series
Technical Datasheet
Turns Ratio1:1:1
Inductance3mH
DC Resistance1.4ohm
ET Constant200Vµs
Isolation Voltage2kV
Product Range1002C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1002C is a 3mH Pulse Transformer with matte tin plated finish pins and the materials used for this transformer are mates with UL94V-0 standards. This 1000 series PCB mount compact footprint transformer is rated with 3mH primary inductance and 2000Vrms isolation voltage. This pulse transformer is intended for use in wideband and pulse operations. They are also suitable for signal isolation and use in small isolated power supplies. The compact footprint makes them ideal for applications where space is at a premium.
- 28pF Interwinding capacitance
- 300°C for 10 seconds Peak wave solder temperature
Applications
Industrial, Power Management
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
1.4ohm
Isolation Voltage
2kV
SVHC
No SVHC (25-Jun-2025)
Inductance
3mH
ET Constant
200Vµs
Product Range
1002C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804