Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1017C
Order Code1768456
Product Range1017C Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1017C
Order Code1768456
Product Range1017C Series
Technical Datasheet
Turns Ratio1:1
Inductance800µH
DC Resistance0
ET Constant0
Isolation Voltage4kV
Product Range1017C Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Turns Ratio
1:1
DC Resistance
0
Isolation Voltage
4kV
SVHC
No SVHC (23-Jan-2024)
Inductance
800µH
ET Constant
0
Product Range
1017C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008709