Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R686MC
Order Code2062747
Product Range2200RM Series
Technical Datasheet
97 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.686 |
10+ | €0.682 |
50+ | €0.668 |
100+ | €0.655 |
200+ | €0.641 |
500+ | €0.627 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R686MC
Order Code2062747
Product Range2200RM Series
Technical Datasheet
Inductance68mH
RMS Current (Irms)26mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case7.8mm x 7mm x 7.5mm
Product Range2200RM Series
Inductor Case / Package-
DC Resistance Max242ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height7.5mm
Product Overview
The 22R686MC is a surface mount unshielded Power Inductor with bobbin wound core. This 2200RM series compact size inductor is a general purpose range of inductor suitable for low to medium current applications. The small footprint makes this inductor ideal for high density applications where a chip inductor will not cope with the power requirement. Support 1kHz frequency and ±10% inductance tolerance.
- Low DC resistance
- Backward compatible with Sn/Pb soldering systems
Technical Specifications
Inductance
68mH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 7.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
26mA
Saturation Current (Isat)
-
Product Range
2200RM Series
DC Resistance Max
242ohm
Product Length
7.8mm
Product Height
7.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability