Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No56300C
Order Code1454868
Product Range56300C Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No56300C
Order Code1454868
Product Range56300C Series
Technical Datasheet
Turns Ratio300
DC Resistance8.59ohm
Inductance335mH
Primary Current10A
ET Constant-
Frequency Range20kHz to 200kHz
DC Resistance Secondary8.59ohm
DC Resistance Primary5.73ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range56300C Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Turns Ratio
300
Inductance
335mH
ET Constant
-
DC Resistance Secondary
8.59ohm
Transformer Mounting
Through Hole
Product Range
56300C Series
DC Resistance
8.59ohm
Primary Current
10A
Frequency Range
20kHz to 200kHz
DC Resistance Primary
5.73ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057