Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No77204C
Order Code1454877
Product Range77204C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | €5.660 |
Price for:Each
Minimum: 25
Multiple: 25
€141.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No77204C
Order Code1454877
Product Range77204C Series
Technical Datasheet
Turns Ratio1:1
Inductance4mH
DC Resistance0.86ohm
ET Constant240Vµs
Isolation Voltage2.5kV
Product Range77204C Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 77204C is a PCB-mount Pulse Transformer intended for medium power applications in switch mode power supplies and thyristor/triac firing. The standard turns ratios may be modified on any transformer with three windings by connecting any two windings in series.
- UL94V-0 package materials
- Backward compatible with Sn/Pb soldering systems
- 0 to 70°C Operating free air temperature range
Applications
Motor Drive & Control
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.86ohm
Isolation Voltage
2.5kV
SVHC
No SVHC (07-Nov-2024)
Inductance
4mH
ET Constant
240Vµs
Product Range
77204C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01593