Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78250C
Order Code1610414
Product Range78250C Series
Technical Datasheet
486 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.460 |
5+ | €2.440 |
10+ | €2.420 |
20+ | €2.380 |
50+ | €2.330 |
Price for:Each
Minimum: 1
Multiple: 1
€2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78250C
Order Code1610414
Product Range78250C Series
Technical Datasheet
SMPS Transformer TypeToroidal Converter
Current Rating300mA
Frequency Range-
Power Rating-
Isolation Voltage4kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product Range78250C Series
SVHCLead (17-Jan-2022)
Product Overview
The 78250C is a 300mA fully encapsulated converter isolation transformer with toroidal construction, matte tin pin finish and surface mount, it is designed for use with Analog Deviceschipsets to provide isolated RS-232 interfaces, carefully controlled turns ratios ensure consistent performance. This transformer features industry-standard pinout and industrial temperature range.
- Up to 4kVrms Isolation
- 300°C Lead temperature 1.5mm from case for 10 seconds
- -40 to 85°C Operating free air temperature range
Applications
Power Management
Technical Specifications
SMPS Transformer Type
Toroidal Converter
Frequency Range
-
Isolation Voltage
4kV
Secondary Voltages
-
Product Range
78250C Series
Current Rating
300mA
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001