Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78602/1C
Order Code1454883
Product Range78602/1C Series
Technical Datasheet
115 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.490 |
10+ | €1.470 |
25+ | €1.450 |
50+ | €1.420 |
100+ | €1.350 |
500+ | €1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€1.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78602/1C
Order Code1454883
Product Range78602/1C Series
Technical Datasheet
Turns Ratio1:1:1
Inductance2mH
DC Resistance0.66ohm
ET Constant20Vµs
Isolation Voltage1kV
Product Range78602/1C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 78602/1C is a 2mH general purpose low-profile Pulse Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 786 series transformer is fully encapsulated and rated with 2000μH minimum primary inductance and 1kVrms isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This comprehensive range transformer is common used in line coupling, matching or isolating. The device can also be used in small isolated power supplies and also as common-mode chokes in filtering applications.
- 72pF Interwinding capacitance
- 300°C for 10 seconds Peak wave solder temperature
Applications
Power Management
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.66ohm
Isolation Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
Inductance
2mH
ET Constant
20Vµs
Product Range
78602/1C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268