Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78604/1C
Order Code1454885
Product Range78604/1C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.360 |
| 10+ | €1.340 |
| 25+ | €1.330 |
| 50+ | €1.300 |
| 100+ | €1.230 |
| 500+ | €1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78604/1C
Order Code1454885
Product Range78604/1C Series
Technical Datasheet
Turns Ratio2:1
Inductance2mH
DC Resistance0.6ohm
ET Constant20Vµs
Isolation Voltage1kV
Product Range78604/1C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 786 series general purpose Pulse Transformer for line coupling, impedance-matching and isolating. This transformer can also be used in small isolated power supplies or as common-mode chokes in filtering applications.
- 4 Configurations
- Primary inductance to 10mH
- 1kVrms Isolation
- Industry standard pin-out
- Surface mount option
- UL94V-0 package materials
- Low profile
- Toroidal construction
- Fully encapsulated
Applications
Power Management, Industrial
Technical Specifications
Turns Ratio
2:1
DC Resistance
0.6ohm
Isolation Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
Inductance
2mH
ET Constant
20Vµs
Product Range
78604/1C Series
Technical Docs (2)
Alternatives for 78604/1C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001