Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78604/2C
Order Code1454886
Product Range78604/2C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.450 |
10+ | €1.430 |
25+ | €1.410 |
50+ | €1.390 |
100+ | €1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€1.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78604/2C
Order Code1454886
Product Range78604/2C Series
Technical Datasheet
Turns Ratio2:1
Inductance500µH
DC Resistance0.34ohm
ET Constant10Vµs
Isolation Voltage1kV
Product Range78604/2C Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Applications
Power Management
Technical Specifications
Turns Ratio
2:1
DC Resistance
0.34ohm
Isolation Voltage
1kV
SVHC
No SVHC (07-Nov-2024)
Inductance
500µH
ET Constant
10Vµs
Product Range
78604/2C Series
Technical Docs (2)
Alternatives for 78604/2C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001