Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €68.680 |
5+ | €63.400 |
10+ | €62.130 |
Product Information
Product Overview
The ACM20-5-AC1-R-C is a 4-digit multi-function AC Power Meter with power factor reading and 30A, 85 to 264VAC supply. The AC power meter display the most critical measurements in mains-powered equipment such as voltage, amperage, active power (watts) and power factor. A front panel selector-switch provides two modes of operation such as a fixed reading of any of the four parameters or a continuous cycling through all four measurements. An optional model displays line frequency with 0.1Hz resolution. This multi-function power meter includes built-in current transformers, no other user-supplied components are required.
- Built-in current transformers simplify installation
- Ideal for power distribution units (PDUs) and power strips
- True RMS readings of complex voltage and current waveforms
- Low-power consumption, less than 1/4W from 120VAC
- Surface-mount design occupies minimal panel space
- Bright red LED-display with four annunciators
- Optional frequency reading models
- One-piece polycarbonate housing fits '0U' & '1U' racks
Applications
Industrial, Metering
Technical Specifications
4
0A to 32A, 85V to 264V, 0W to 9999W
22.1mm
85VAC
0°C
ACM20 Series
AC Current / AC Voltage / Power / Power Factor
9.14mm
36.22mm
264VAC
60°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate