Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.450 |
10+ | €1.430 |
25+ | €1.410 |
50+ | €1.390 |
100+ | €1.310 |
Product Information
Product Overview
The DA102C is a fully encapsulated Digital Audio Transformer, 1:1 turn ratio with toroidal construction and surface through hole mount. This transformer is capable of operating over the audio data rate frequency range, providing isolation from 50-60Hz noise, industry-standard pinout, designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment, video games and other applications requiring high-performance digital audio transmission. Compatible with leading chip sets. Compliant with AES/EBU standards for the digital audio interface, offering optimised shunt capacitance between primary and secondary windings.
- 2 to 3.9mH Primary inductance
Applications
Audio, Communications & Networking
Technical Specifications
3.9mH
-
-
2kV
-
Through Hole
-
No SVHC (07-Nov-2024)
1:1
-
-
Digital Audio Data Transmission
-
PC Pin
DA Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate