Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDA103C
Order Code1362400
Product RangeDA Series
Technical Datasheet
29 In Stock
750 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.490 |
| 10+ | €1.470 |
| 25+ | €1.450 |
| 50+ | €1.400 |
| 100+ | €1.350 |
| 500+ | €1.250 |
Price for:Each
Minimum: 1
Multiple: 1
€1.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDA103C
Order Code1362400
Product RangeDA Series
Technical Datasheet
Inductance7.75mH
Turns Ratio1:1
Primary Impedance-
Secondary Impedance-
Secondary Power-
Frequency Max-
Isolation Voltage2kV
Transformer ApplicationsDigital Audio Data Transmission
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product RangeDA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DA103C is an Audio Transformer used for digital audio data transmission. This transformer is designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment, video games and other applications requiring high-performance digital audio transmission. Compliant with AES/EBU recommendations for the digital audio interface, offering optimized shunt capacitance between primary and secondary windings. Capable of operating over the audio data rate frequency range, providing isolation from 50 to 60Hz noise.
- Compatible with leading chip sets
- 2kVrms Isolation
- Industry-standard pinout
- Surface mount option
- UL94V-0 package materials
- Low profile
- Suitable for both 75 & 110Ω circuits
- Toroidal construction
- Compliant with AES/EBU standards
- Fully encapsulated
Applications
Audio
Technical Specifications
Inductance
7.75mH
Primary Impedance
-
Secondary Power
-
Isolation Voltage
2kV
DC Resistance Primary
-
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Turns Ratio
1:1
Secondary Impedance
-
Frequency Max
-
Transformer Applications
Digital Audio Data Transmission
DC Resistance Secondary
-
Transformer Terminals
PC Pin
Product Range
DA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001