Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCM20-1-DC5-R-C.
Order Code3858719
Product RangeDCM20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
108+ | €159.350 |
Price for:Each
Minimum: 108
Multiple: 108
€17,209.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCM20-1-DC5-R-C.
Order Code3858719
Product RangeDCM20 Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionDC Current / DC Voltage / Power
Meter Range0A to 1200A / 0.5V to 72V / 0W to 96kW
Digit Height9.14mm
Panel Cutout Height22.23mm
Panel Cutout Width37.47mm
Supply Voltage Min9VDC
Supply Voltage Max72VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeDCM20 Series
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0A to 1200A / 0.5V to 72V / 0W to 96kW
Panel Cutout Height
22.23mm
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
DCM20 Series
Meter Function
DC Current / DC Voltage / Power
Digit Height
9.14mm
Panel Cutout Width
37.47mm
Supply Voltage Max
72VDC
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536