Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €57.970 |
5+ | €53.510 |
10+ | €52.440 |
Product Information
Product Overview
The DMS-20LCD-4/20S-C is a loop-powered LCD Meter with unipolar reading. It produces the lowest loop voltage-drop, 4 to 20mA input, 3-1/2-digit LCD-display process monitors typical 1.8V and maximum 2V. This super-low drop means its nominal loop resistance (burden) is less than 100Ω. The simple 2-wire hook-up allows the DMS-20LCD-4/20 series to be connected anywhere in the loop. All decimal-point and range-change selections are made via a 6-position DIP switch featuring vibration-resistant, gold-plated contacts - there are no jumpers or solder gaps to ever open or close. Its DIP switch and adjustment potentiometers can accommodate literally hundreds of different input-current/output-reading combinations. The connections to the current loop are made via a reliable, 2-position, screw-type terminal block. An optional bezel assembly, featuring screw fasteners and a rubber seal, simplifies panel mounting and provides excellent resistance to environmental dust and moisture.
- Self-powered, no separate power source is required
- Vibration-resistant package; reliable screw-terminal input connections
- 0 to 60°C Temperature range
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
3-1/2
4mA to 20mA
21.29mm
-
0°C
-
Current Loop Indicator
9.4mm
33.93mm
-
60°C
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate