Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP0055AABFT
Order Code3501745
Product RangeMYBSP Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP0055AABFT
Order Code3501745
Product RangeMYBSP Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter Type-
Input Ratio2:1
Output Power Max25.5W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 15.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width35.5mm
Height10.55mm
Depth22.4mm
Input Voltage DC Min37V
Input Voltage DC Max57V
Product RangeMYBSP Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Isolated DC-DC converter for PoE PD
- Support IEEE802.3at class4
- Support Type2 PSE indicator
- Support adapter ORing
- Surface mount module
- 2250VDC input-output isolation
- Operating temperature range from -40 to +85°C
- 90.5% efficiency (typ)
- Module has self-protection features
- Include input undervoltage lockout and output current limit
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
5.1A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
10.55mm
Input Voltage DC Min
37V
Product Range
MYBSP Series
DC / DC Converter Type
-
Output Power Max
25.5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
35.5mm
Depth
22.4mm
Input Voltage DC Max
57V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361