Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R820FRSR-H
Order Code3771646
Product RangeMonoBK MYMGK1R820-H Series
Technical Datasheet
197 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.320 |
5+ | €9.250 |
10+ | €9.180 |
50+ | €8.750 |
100+ | €8.500 |
250+ | €8.330 |
Price for:Each
Minimum: 1
Multiple: 1
€9.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R820FRSR-H
Order Code3771646
Product RangeMonoBK MYMGK1R820-H Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
Input Voltage Min4.5V
DC / DC Converter TypeStep Down, Module
Input Voltage Max8V
Output Power Max36W
No. of Outputs1 Output
Output Voltage Min700mV
Output Voltage Max1.8V
DC / DC Converter IC CaseSMD
Output Current Max20A
No. of Pins37Pins
DC / DC Converter Output TypeAdjustable
Output Current20A
Input Voltage DC Min4.5V
Input Voltage DC Max8V
Height5.6mm
Switching Frequency500kHz
Depth9mm
TopologySynchronous Buck (Step Down)
Width10.5mm
Operating Temperature Max105°C
Product RangeMonoBK MYMGK1R820-H Series
MSL-
Product Overview
MYMGK1R820-H series miniature MonoBK™ , called “MonoBlock”, non-isolated Point-of-Load (PoL) DC-DC power converter for embedded applications. Applications include powering FPGA/CPU’s, datacom/telecom systems, distributed bus architectures (DBA), programmable logic and mixed voltage systems.
- Quick response to load change
- Outstanding thermal derating performance
- Over current protection, under voltage lock out (UVLO), output short circuit protection
- On/Off control (positive logic)
- Power good signal
- High efficiency of 93.2% max
- Settable output voltage range
- Ultra small surface mount package
- Meets CISPR 22 class B conducted emission
- Operating temperature range from -40 to 105°C
Notes
Compatible Enpirion P/N: EM2120HxQI.
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
Step Down, Module
Output Power Max
36W
Output Voltage Min
700mV
DC / DC Converter IC Case
SMD
No. of Pins
37Pins
Output Current
20A
Input Voltage DC Max
8V
Switching Frequency
500kHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
105°C
MSL
-
Input Voltage Min
4.5V
Input Voltage Max
8V
No. of Outputs
1 Output
Output Voltage Max
1.8V
Output Current Max
20A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Height
5.6mm
Depth
9mm
Width
10.5mm
Product Range
MonoBK MYMGK1R820-H Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00165
Product traceability