Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYRGC075060B31RA
Order Code3764295
Product RangePicoBK MYRGC-B Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYRGC075060B31RA
Order Code3764295
Product RangePicoBK MYRGC-B Series
Technical Datasheet
Power Supply ApplicationsIndustrial, Household
DC / DC Converter TypeStep Down, Module
Output Power Max-
Output Voltage Min1V
Output Voltage Max5V
Output Current Max600mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max36V
Height1.7mm
Depth3mm
Width3mm
Product RangePicoBK MYRGC-B Series
Product Overview
“PicoBK™” MYRGC-B series s 36V, 600mA inductor built-in step-down DC/DC converter with an integrated control IC and coil. Suitable for use in electricity meters, gas detectors, various sensors, industrial equipment and home appliances.
- 1.2MHz oscillation frequency
- Efficiency of 86% (VIN=12V, VOUT=5V, IOUT=300mA)
- PWM/PFM auto control methods
- Soft-start external settings and power good
- Protection circuits: over current protection, (automatic recovery), thermal shutdown
- Operating ambient temperature : -40°C to +105°C
Technical Specifications
Power Supply Applications
Industrial, Household
Output Power Max
-
Output Voltage Max
5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Depth
3mm
Product Range
PicoBK MYRGC-B Series
DC / DC Converter Type
Step Down, Module
Output Voltage Min
1V
Output Current Max
600mA
Input Voltage DC Min
3V
Height
1.7mm
Width
3mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
Product traceability