Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDY2409C
Order Code1768304
Product RangeNDY Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
15+ | €15.190 |
30+ | €15.010 |
60+ | €14.640 |
105+ | €13.910 |
Price for:Each
Minimum: 15
Multiple: 15
€227.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDY2409C
Order Code1768304
Product RangeNDY Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1333mA
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter TypeDIP
DC / DC Converter Output TypeFixed
Width14.66mm
Height7mm
Depth32.26mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeNDY Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Current - Output 1
333mA
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed
Height
7mm
Input Voltage DC Min
18V
Product Range
NDY Series
Output Power Max
3W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
DC / DC Converter Type
DIP
Width
14.66mm
Depth
32.26mm
Input Voltage DC Max
36V
SVHC
Lead
Technical Docs (2)
Alternatives for NDY2409C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545