Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No54100C
Order Code3760553
Product Range54100C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.390 |
10+ | €2.210 |
50+ | €1.710 |
100+ | €1.560 |
200+ | €1.440 |
450+ | €1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No54100C
Order Code3760553
Product Range54100C Series
Technical Datasheet
Turns Ratio1:1:100
Inductance14.8mH
Primary Current15A
ET Constant-
Frequency Range50kHz to 500kHz
DC Resistance Secondary3.2ohm
DC Resistance Primary0.007ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product Range54100C Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Turns Ratio
1:1:100
Primary Current
15A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
0.007ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (07-Nov-2024)
Inductance
14.8mH
ET Constant
-
DC Resistance Secondary
3.2ohm
Transformer Mounting
Surface Mount
Product Range
54100C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability