Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No78602/9JC
Order Code3760584
Product Range78602/9JC Series
Technical Datasheet
135 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.490 |
| 10+ | €1.470 |
| 25+ | €1.450 |
| 50+ | €1.420 |
| 100+ | €1.350 |
| 500+ | €1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€1.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No78602/9JC
Order Code3760584
Product Range78602/9JC Series
Technical Datasheet
Turns Ratio1:1:1
Inductance10mH
DC Resistance1.8ohm
ET Constant56Vµs
Isolation Voltage1kV
Product Range78602/9JC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
1.8ohm
Isolation Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
Inductance
10mH
ET Constant
56Vµs
Product Range
78602/9JC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011