Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No82472C
Order Code2871351
Product Range8200 Series
Technical Datasheet
2,210 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.642 |
| 50+ | €0.487 |
| 250+ | €0.479 |
| 500+ | €0.455 |
| 1000+ | €0.431 |
| 2500+ | €0.407 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No82472C
Order Code2871351
Product Range8200 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range8200 Series
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
8200 Series
DC Resistance Max
0.19ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146
Product traceability