Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No84105C
Order Code3760596
Product Range8400 Series
Technical Datasheet
210 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.497 |
| 50+ | €0.364 |
| 250+ | €0.232 |
| 500+ | €0.227 |
| 1000+ | €0.223 |
| 2000+ | €0.218 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No84105C
Order Code3760596
Product Range8400 Series
Technical Datasheet
Inductance1000µH
RMS Current (Irms)90mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range8400 Series
Inductor Case / Package-
DC Resistance Max18ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.3mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1000µH
Inductor Construction
Unshielded
Product Range
8400 Series
DC Resistance Max
18ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
90mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015