Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No935142831510-T3T
Order Code3864355
Product RangeWBSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €3.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€3,030.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No935142831510-T3T
Order Code3864355
Product RangeWBSC Series
Technical Datasheet
Capacitance0.01µF
Withstanding Voltage30VDC
Operating Frequency Max10GHz
Capacitance Tolerance± 15%
Capacitor Case / Package0202 [0505 Metric]
Capacitor MountingWire-Bonding Vertical
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeWBSC Series
Product Length0.5mm
Product Width0.5mm
Product Thickness0.25mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
935142831510-T3T is a WBSC series wire-bondable vertical low profile silicon capacitor. Target applications include RF high Power applications and can address wireless communication, radar and high-end industrial LIDAR applications. Suitable for DC decoupling, matching network, and harmonic / noise filtering functions.
- Capacitance value is 10nF
- 30VDC breakdown voltage
- 0202 case size
- 250µm thickness
- Operating temperature range from -55℃ to 150℃
- High integration
- Low insertion loss and low reflection
Technical Specifications
Capacitance
0.01µF
Operating Frequency Max
10GHz
Capacitor Case / Package
0202 [0505 Metric]
Operating Temperature Min
-55°C
Product Range
WBSC Series
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
Withstanding Voltage
30VDC
Capacitance Tolerance
± 15%
Capacitor Mounting
Wire-Bonding Vertical
Operating Temperature Max
150°C
Product Length
0.5mm
Product Thickness
0.25mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability