Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No935174732547-T3A
Order Code4542506
Product RangeATSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €3.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€3,400.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No935174732547-T3A
Order Code4542506
Product RangeATSC Series
Technical Datasheet
Capacitance0.047µF
Withstanding Voltage30VDC
Operating Frequency Max-
Capacitor Case / Package-
Capacitor MountingWire-Bonding / Embedded
Operating Temperature Min-55°C
Operating Temperature Max200°C
Product RangeATSC Series
Product Length1.32mm
Product Width1.32mm
Product Thickness0.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.047µF
Operating Frequency Max
-
Capacitor Mounting
Wire-Bonding / Embedded
Operating Temperature Max
200°C
Product Length
1.32mm
Product Thickness
0.25mm
Withstanding Voltage
30VDC
Capacitor Case / Package
-
Operating Temperature Min
-55°C
Product Range
ATSC Series
Product Width
1.32mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability