Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No#A1313B-0029GGH=P3
Order Code3639781
Product Range5CCEG Series
Technical Datasheet
571 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
10+ | €1.070 |
50+ | €0.899 |
200+ | €0.779 |
400+ | €0.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No#A1313B-0029GGH=P3
Order Code3639781
Product Range5CCEG Series
Technical Datasheet
Inductance-
RMS Current (Irms)-
Inductor Construction-
Self Resonant Frequency-
Saturation Current (Isat)-
DC Current Rating-
Product Range5CCEG Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance-
Core Material-
Product Length5.6mm
Product Width5.6mm
Product Height5.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
-
Inductor Construction
-
Saturation Current (Isat)
-
Product Range
5CCEG Series
DC Resistance Max
-
Core Material
-
Product Width
5.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
-
Self Resonant Frequency
-
DC Current Rating
-
Inductor Case / Package
-
Inductance Tolerance
-
Product Length
5.6mm
Product Height
5.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042