Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBNX012H01
Order Code2494140
Product RangeEMIFIL BNX Series
Technical Datasheet
149 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.150 |
5+ | €5.700 |
10+ | €5.240 |
25+ | €4.590 |
50+ | €4.320 |
150+ | €3.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoBNX012H01
Order Code2494140
Product RangeEMIFIL BNX Series
Technical Datasheet
Filter ApplicationsAmusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Voltage Rating50V
Filter TypeEMI, RFI
Current Rating15A
No. of Stages1 Stage
Filter TerminalsThrough Hole
Filter MountingThrough Hole
Filter Input TerminalsPC Pin
Filter Output TerminalsPC Pin
Product RangeEMIFIL BNX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BNX012H01 is a suppression and ESD surge Protection Filter for suitable for the power supply circuits which is large current and wide frequency range. It offers high current and noise measures in a wide frequency band. It is a super high performance noise filter of SMD type. It is most suitable for noise suppression in DC power line. It can use in communication equipment and FA equipment.
- REACH compliant
- High-attenuation
- 40dB Minimum Insertion loss at 1MHz to 1GHz
- Large rated current (15A) and low DC resistance
- High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz
- Low profile
- 500MΩ Maximum insulation resistance
- -55 to 125°C Operating temperature range
Applications
Automotive, Industrial
Technical Specifications
Filter Applications
Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Filter Type
EMI, RFI
No. of Stages
1 Stage
Filter Mounting
Through Hole
Filter Output Terminals
PC Pin
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
50V
Current Rating
15A
Filter Terminals
Through Hole
Filter Input Terminals
PC Pin
Product Range
EMIFIL BNX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability