Print Page
Image is for illustrative purposes only. Please refer to product description.
270 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.990 |
5+ | €6.940 |
10+ | €6.890 |
50+ | €6.850 |
100+ | €6.810 |
250+ | €6.770 |
Price for:Each
Minimum: 1
Multiple: 1
€6.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCMWC1ZZABR-107
Order Code4035659
Technical Datasheet
RF Modulation-
Data Rate Max72.2Mbps
Frequency Max2.4GHz
Sensitivity dBm-76dBm
Supply Voltage Min3V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceI2C, JTAG, SPI, UART
Supply Current365mA
RF Transceiver ApplicationsData Acquisition, Device Management, Industrial Control
SVHCNo SVHC (21-Jan-2025)
Product Overview
CMWC1ZZABR-107 is a Type ABR Wi-Fi module (integrated PCB antenna). It is based on NXP 88MW320 (wireless microcontroller), supporting Wi-Fi® 802.11 b/g/n up to 72.2Mbps PHY data rate; with an integrated 200MHz ARM Cortex-M4F MCU for host-side applications. Type ABR easily enables stand-alone consumer applications with its integrated ARM Cortex-M4F MCU.
- 2.4GHz Wi-Fi® and MCU
- 3V to 3.6V supply voltage
- FCC/IC certified
- Operating temperature range from -30°C to 85°C
Technical Specifications
RF Modulation
-
Frequency Max
2.4GHz
Supply Voltage Min
3V
Transmit Power
-
Supply Current
365mA
SVHC
No SVHC (21-Jan-2025)
Data Rate Max
72.2Mbps
Sensitivity dBm
-76dBm
Supply Voltage Max
3.6V
Module Interface
I2C, JTAG, SPI, UART
RF Transceiver Applications
Data Acquisition, Device Management, Industrial Control
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability