Print Page
Image is for illustrative purposes only. Please refer to product description.
648 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.191 |
10+ | €0.169 |
50+ | €0.157 |
100+ | €0.145 |
200+ | €0.138 |
500+ | €0.131 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTLS8M00G53-B0
Order Code2443274
Technical Datasheet
Frequency8MHz
Oscillator MountingThrough Hole
No. of Pins3 Pin
Resonant Impedance25ohm
Frequency Tolerance± 0.5%
Product Range-
Frequency Stability-
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (27-Jun-2024)
Alternatives for CSTLS8M00G53-B0
1 Product Found
Product Overview
The CSTLS8M00G53-B0 is a 8MHz CERALOCK® Ceramic Resonator with built-in load capacitors. It has been widely applied as the most suitable component for clock oscillators in a broad range of microprocessors. It can be used in the design of oscillation circuits not requiring external load capacitors, enabling both high-density mounting.
- REACH compliant
- 25Ω Maximum resonant impedance
- 15pF Built-in load capacitance
- Oscillation circuits do not require external load capacitors
- Some variation in built-in capacitance values applicable to various IC
- Stable over a wide temperature range
- Compact, lightweight and exhibit superior shock resistance performance
- Enable the design of oscillator circuits requiring no adjustment
Applications
Consumer Electronics, Industrial
Technical Specifications
Frequency
8MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
-
Operating Temperature Max
80°C
Oscillator Mounting
Through Hole
Resonant Impedance
25ohm
Product Range
-
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127