Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTNE10M0G55A000R0
Order Code4127566
Product RangeCSTNE_G_A Series
Technical Datasheet
6,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 3000+ | €0.111 | 
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€333.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE10M0G55A000R0
Order Code4127566
Product RangeCSTNE_G_A Series
Technical Datasheet
Frequency10MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance40ohm
Frequency Tolerance± 0.5%
Product RangeCSTNE_G_A Series
Frequency Stability± 0.2%
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (25-Jun-2025)
Product Overview
CSTNE10M0G55A000R0 is a CERALOCK CSTNE_G_A series SMD type ceramic resonator. It is use in automotive powertrain/safety equipment.
- 10MHz frequency
 - 40 ohm maximum resonant impedance
 - Built-in load capacitance is 33pF
 - ±0.50% frequency tolerance
 - High reliability and available for a wide temperature range
 - Oscillation circuits do not require external load capacitors
 - No adjustment is necessary for oscillation circuits
 - Extremely small and has a low profile
 - Stable supply is ensured due to not using precious metal(Palladium)
 
Technical Specifications
Frequency
10MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.2%
Operating Temperature Max
125°C
Oscillator Mounting
SMD
Resonant Impedance
40ohm
Product Range
CSTNE_G_A Series
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
Product traceability