Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE252012F-R47M=P2
Order Code2871451
Product RangeDFE252012F Series
Technical Datasheet
31,714 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.348 |
50+ | €0.324 |
250+ | €0.264 |
500+ | €0.230 |
1500+ | €0.219 |
3000+ | €0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252012F-R47M=P2
Order Code2871451
Product RangeDFE252012F Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
DC Current Rating4.9A
Inductor Case Style2.5mm x 2mm x 1.2mm
Product RangeDFE252012F Series
Inductor Case / Package-
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length2.5mm
Core MaterialIron
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Metal alloy power inductor
- Size code is 1008 (2520)
- Inductance is 0.47μH±20%
- Inductance test frequency is 1MHz
- Rated current (Isat) (based on inductance change) is 6700mA
- Rated current (Itemp) (based on temperature rise) is 4900mA
- Maximum of DC resistance is 0.023ohm
- Operating temperature range (self-temperature rise is included) from -40°C to 125°C
- Absolute maximum voltage is 20VDC
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Saturation Current (Isat)
6.7A
Inductor Case Style
2.5mm x 2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
1.2mm
RMS Current (Irms)
-
Inductor Construction
Shielded
DC Current Rating
4.9A
Product Range
DFE252012F Series
DC Resistance Max
0.023ohm
Product Length
2.5mm
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
Product traceability