Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW21SN900SQ2L
Order Code1515594
Product RangeDLW21SN Series
Technical Datasheet
5,957 In Stock
4,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.410 |
50+ | €0.292 |
250+ | €0.239 |
500+ | €0.233 |
1000+ | €0.226 |
2000+ | €0.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21SN900SQ2L
Order Code1515594
Product RangeDLW21SN Series
Technical Datasheet
DC Current Rating330mA
Inductance-
Product RangeDLW21SN Series
Impedance90ohm
Inductor Case / Package-
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DLW21S series from Murata are wire wound common mode chokes. DLW21S series enables noise suppression for differential signal line without distortion in high speed signal transmission due to its high coupling. Typical applications include USB lines of PC, peripheral equipment, LVDS lines of Note PCs, LCDs and USB lines of small digital AV equipment such as digital cameras.
- 2.0mm x 1.2mm x 1.2mm case size
- Operating temperature range -40°C to +85°C
- Common mode impedance range from 67ohm to 500 ohm at 100MHz
- High common mode impedance at high frequency effects excellent noise suppression performance
- Rated voltage of 50VDC
- Minimum insulation resistance of 10Mohm
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
DC Current Rating
330mA
Product Range
DLW21SN Series
Inductor Case / Package
-
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
90ohm
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Width
1.2mm
Qualification
-
Technical Docs (1)
Alternatives for DLW21SN900SQ2L
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability