Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW31SN222SQ2L
Order Code1515599
Product RangeDLW31SN Series
Technical Datasheet
6,088 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.810 |
50+ | €0.583 |
250+ | €0.508 |
500+ | €0.477 |
1000+ | €0.455 |
2000+ | €0.424 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW31SN222SQ2L
Order Code1515599
Product RangeDLW31SN Series
Technical Datasheet
DC Current Rating200mA
Inductance-
Product RangeDLW31SN Series
Impedance2.2kohm
Inductor Case / Package-
Common Mode Filter Case3.2mm x 1.6mm x 1.9mm
Product Length3.2mm
Product Width1.6mm
Product Height1.9mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DLW31SN222SQ2L is a 200mA wire wound SMD Chip Common Mode Choke Coil for general electronics equipment.
- 125VDC Withstanding voltage
- 1.2Ω Maximum DC resistance
- 10MΩ Minimum insulation resistance
Applications
Industrial, Consumer Electronics
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Notes
Solderability of tin plating termination chip might be deteriorated when low temperature soldering profile where peak solder temperature is below the tin melting point is used.
Technical Specifications
DC Current Rating
200mA
Product Range
DLW31SN Series
Inductor Case / Package
-
Product Length
3.2mm
Product Height
1.9mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
2.2kohm
Common Mode Filter Case
3.2mm x 1.6mm x 1.9mm
Product Width
1.6mm
Qualification
-
Technical Docs (1)
Alternatives for DLW31SN222SQ2L
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
Product traceability