Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW32MH201YK2L
Order Code3369507
Product RangeDLW32MH Series
DC Current Rating70mA
Inductance200µH
Product RangeDLW32MH Series
Impedance-
Common Mode Filter Case-
Inductor Case / Package-
Product Length3.5mm
Product Width2.5mm
Product Height2.3mm
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DC Current Rating
70mA
Product Range
DLW32MH Series
Common Mode Filter Case
-
Product Length
3.5mm
Product Height
2.3mm
SVHC
No SVHC (17-Dec-2015)
Inductance
200µH
Impedance
-
Inductor Case / Package
-
Product Width
2.5mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006