Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFCUL1040-H-R36M=P3
Order Code2871506
Product RangeFCUL1040 Series
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.620 |
10+ | €2.160 |
50+ | €1.950 |
100+ | €1.810 |
200+ | €1.420 |
500+ | €1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoFCUL1040-H-R36M=P3
Order Code2871506
Product RangeFCUL1040 Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor Construction-
Saturation Current (Isat)36A
DC Current Rating31A
Inductor Case Style11.5mm x 10mm x 4mm
Product RangeFCUL1040 Series
Inductor Case / Package-
DC Resistance Max877.4µohm
Inductance Tolerance± 20%
Product Length11.5mm
Core MaterialMetal Composition
Product Width10mm
Product Height4mm
Technical Specifications
Inductance
360nH
Self Resonant Frequency
-
Saturation Current (Isat)
36A
Inductor Case Style
11.5mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Height
4mm
RMS Current (Irms)
-
Inductor Construction
-
DC Current Rating
31A
Product Range
FCUL1040 Series
DC Resistance Max
877.4µohm
Product Length
11.5mm
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00208