Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDSD0420-H-R68M=P3
Order Code3353457
Product RangeFDSD0420 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoFDSD0420-H-R68M=P3
Order Code3353457
Product RangeFDSD0420 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)8.3A
Product RangeFDSD0420 Series
Power Inductor Case4mm x 4mm x 2mm
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
FDSD0420 Series
DC Resistance Max
0.022ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
8.3A
Power Inductor Case
4mm x 4mm x 2mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164