Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDSD0518-H-2R2M=P3
Order Code2530103
Product RangeFDSD0518 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoFDSD0518-H-2R2M=P3
Order Code2530103
Product RangeFDSD0518 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Power Inductor Case5.2mm x 4.9mm x 1.8mm
Product RangeFDSD0518 Series
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width4.9mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
5.2mm x 4.9mm x 1.8mm
DC Resistance Max
0.04ohm
Product Length
5.2mm
Product Height
1.8mm
RMS Current (Irms)
5A
Saturation Current (Isat)
6.7A
Product Range
FDSD0518 Series
Inductance Tolerance
± 20%
Product Width
4.9mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244