Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGCM1885C1H151GA16D
Order Code4360993
Product RangeGCM Series
Technical Datasheet
3,540 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.130 |
| 100+ | €0.0782 |
| 500+ | €0.0591 |
| 1000+ | €0.0524 |
| 2000+ | €0.0514 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM1885C1H151GA16D
Order Code4360993
Product RangeGCM Series
Technical Datasheet
Capacitance150pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product RangeGCM Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
GCM1885C1H151GA16D is a GCM series chip multilayer ceramic capacitor for use in automotive powertrain and safety equipment, infotainment systems, and various classes of medical equipment (excluding implants). Versatile across different industries due to compliance with stringent safety and environmental standards. It meets automotive standards (AEC-Q200) ensuring reliability and safety in automotive applications. Designed to comply with medical device standards (GHTF classifications) for appropriate risk categories.
- Capacitance is 150pF with ±2% tolerance
- 0603 [1608 metric] case size
- C0G / NP0 dielectric
- Operating temperature range from -55°C to 125°C
- Voltage(DC) is 50V
- AEC-Q200
- Built to withstand harsh environmental conditions with high reliability
- Compact size and high-performance specifications allow for integration into small form factor
- Reduces system costs through reliability, minimize need of maintenance & replacement due to failure
- Long-term reliability reduces the risk of system downtime and costly repairs or recalls
Technical Specifications
Capacitance
150pF
Voltage(AC)
-
Capacitance Tolerance
± 2%
Product Range
GCM Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability