Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoKC355LD72J104KH01L
Order Code2999587
Product RangeKC3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 400+ | €1.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
€580.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoKC355LD72J104KH01L
Order Code2999587
Product RangeKC3 Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)630V
Capacitance Tolerance± 10%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX7T
Stacking Height2.8mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKC3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7T
Capacitor Mounting
Surface Mount
Product Range
KC3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
630V
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
2.8mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability