Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €67.310 |
Product Information
Product Overview
LBAA0XV2GT-001EVK is a Type 2GT evaluation kit. Users can use this EVK for Type2GT communication test, power evaluation. Running an application will need an external MCU. Type 2GT is a small and high-performance module based on Semtech LR1121 chipset, supporting LoRa. It is a Murata’s new generation LoRa® connectivity module. It provides multi-band LoRa and Long range - Frequency Hopping Spread Spectrum (LR-FHSS) communication over sub-GHz and 2.4GHz ISM bands as well as satellite S-Band connectivity. Offering ultra-low power design for long battery life, superior sensitivity, and industry-leading quality and reliability to build cost optimized end devices, suited for various Internet of Things applications. Based upon Semtech’s third generation LoRa Connect™ “LR1121” transceiver, the Type 2GT module also features temperature compensated crystal oscillator (TCXO), crystal oscillators, matching network, RF switch and multiple communication interfaces including SPI and various GPIOs.
- Module size is 9.98 x 8.70 x 1.74mm(max)
- LoRaWAN connectivity
- Interface: SPI/GPIOs
- Support 2.4GHz / 2.1GHz S-Band
- Integrated TCXO & RF switch
Contents
Type 2GT EVK, Quick start guide, Support site access guide, subGHz LoRa antenna, 2.4GHz LoRa antenna.
Technical Specifications
Semtech
RF / IF
Evaluation Board LR1121
No SVHC (21-Jan-2025)
LR1121
LoRa Transceiver
2GT
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate