Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.270 |
5+ | €14.420 |
10+ | €13.570 |
50+ | €12.290 |
100+ | €12.100 |
250+ | €11.860 |
Product Information
Product Overview
LBEE5PK2AE-564 is a Type 2AE shielded ultra small Wi-Fi® 11a/b/g/n/ac + Bluetooth® 5.2 Module. Type 2AE is a small and very high performance module based on Infineon CYW4373E combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac + Bluetooth® 5.2 BR/EDR/LE up to 433Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO v3.0 DDR50 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data. Both WLAN and Bluetooth® section support USB2.0 interface too. The CYW4373E implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance. Type 2AE module is packaged in an impressively small shielded form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.
- 2.4GHz & 5GHz Wi-Fi® + Bluetooth® module
- Dimension is 8.0 x 7.8 x 1.15mm
- 3.13V to 3.5V supply voltage
- FCC/IC certified
- Operating temperature range from -40°C to 85°C
Technical Specifications
5GHz
Wireless Connectivity
No SVHC (21-Jan-2025)
GPIO, HCI, PCM, SDIO, UART, USB
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate