Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLBEE5XV1YM-574
Order Code4172230
Product Range1YM Series
Technical Datasheet
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.920 |
5+ | €23.160 |
10+ | €20.400 |
50+ | €17.740 |
100+ | €16.830 |
250+ | €15.810 |
Price for:Each
Minimum: 1
Multiple: 1
€25.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBEE5XV1YM-574
Order Code4172230
Product Range1YM Series
Technical Datasheet
Frequency RF5GHz
Module InterfacePCIe, SDIO, UART
Module ApplicationsInternet of Things, Handheld Wireless System, Gateway
Product Range1YM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
LBEE5XV1YM-574 is a Type 1YM shielded ultra-small dual band Wi-Fi® 11a/b/g/n/ac 2×2 MIMO + Bluetooth® 5.2 module. Type 1YM is a small and very high performance module based on NXP 88W8997 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac 2x2 MU-MIMO + Bluetooth® 5.2 BR/EDR/LE. The 88W8997 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance.
- Supports IEEE 802.11a/b/g/n/ac specification: dual band 2.4GHz and 5GHz
- MU-MIMO with 20MHz, 40MHz and 80MHz channels
- Up to MCS9 data rates (866Mbps)
- WLAN interface: PCIe 3.0, SDIO 3.0, USB 2.0 & 3.0
- Bluetooth interface: HCI UART, SDIO 3.0, USB 2.0 & 3.0, and PCM
- Temperature range from - 30°C to 85°C
- Dimension is 11.8 x 8.4 x 1.3mm
- Surface-mount type
Technical Specifications
Frequency RF
5GHz
Module Applications
Internet of Things, Handheld Wireless System, Gateway
SVHC
No SVHC (21-Jan-2025)
Module Interface
PCIe, SDIO, UART
Product Range
1YM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability