Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLFB182G45BG2D280
Order Code2913682
Product RangeLFB Series
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.428 |
100+ | €0.217 |
500+ | €0.214 |
1000+ | €0.154 |
2000+ | €0.139 |
4000+ | €0.127 |
20000+ | €0.124 |
40000+ | €0.122 |
Price for:Each
Minimum: 10
Multiple: 10
€4.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLFB182G45BG2D280
Order Code2913682
Product RangeLFB Series
Technical Datasheet
Filter TypeBand Pass
No. of Pins6Pins
Pass Band Frequency2.45GHz
RF Filter ApplicationsWLAN
Filter Case Style0603 [1608 Metric]
Product RangeLFB Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
Not suitable for safety critical application
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
2.45GHz
Filter Case Style
0603 [1608 Metric]
SVHC
No SVHC (27-Jun-2024)
No. of Pins
6Pins
RF Filter Applications
WLAN
Product Range
LFB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001