Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLFD21868MMF1D386
Order Code2913685
Product RangeLFD Series
Technical Datasheet
2,146 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.560 |
10+ | €0.555 |
25+ | €0.553 |
50+ | €0.552 |
100+ | €0.551 |
500+ | €0.213 |
Price for:Each
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLFD21868MMF1D386
Order Code2913685
Product RangeLFD Series
Technical Datasheet
Filter Type-
No. of Pins10Pins
Pass Band Frequency891.5 MHz
RF Filter ApplicationsZigBee
Filter Case Style0805 [2012 Metric]
Product RangeLFD Series
Product Overview
Notes
Not suitable for safety critical application
Technical Specifications
Filter Type
-
Pass Band Frequency
891.5 MHz
Filter Case Style
0805 [2012 Metric]
SVHC
No SVHC (21-Jan-2025)
No. of Pins
10Pins
RF Filter Applications
ZigBee
Product Range
LFD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability