Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQG15HN6N2S02D
Order Code1343076
Product RangeLQG15HN_02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 10000+ | €0.0192 | 
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€192.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15HN6N2S02D
Order Code1343076
Product RangeLQG15HN_02 Series
Technical Datasheet
Inductance6.2nH
DC Resistance Max0.27ohm
Self Resonant Frequency4.3GHz
DC Current Rating300mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15HN_02 Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.2nH
Self Resonant Frequency
4.3GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
LQG15HN_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.27ohm
DC Current Rating
300mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Air
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQG15HN6N2S02D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability